
CF9-03-04-INI | |
|---|---|
DigiKey Part Number | 4903-CF9-03-04-INI-ND 4903-CF9-03-04-INI-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-03-04-INI |
Description | TPE 4C/22AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 5 | 84,95800 Kč | 424,79 Kč |
| 10 | 80,90500 Kč | 809,05 Kč |
| 25 | 75,80280 Kč | 1 895,07 Kč |
| 50 | 72,13240 Kč | 3 606,62 Kč |
| 100 | 68,61520 Kč | 6 861,52 Kč |
| 250 | 64,18332 Kč | 16 045,83 Kč |
| 500 | 60,98912 Kč | 30 494,56 Kč |
| 1 000 | 57,92382 Kč | 57 923,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,08167 Kč | 42 081,67 Kč |
| 2 000 | 39,95447 Kč | 79 908,94 Kč |
| 3 000 | 38,74978 Kč | 116 249,34 Kč |
| 5 000 | 37,79640 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


