8 Conductor Multi-Conductor Cable Blue 24 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF9-02-08

DigiKey Part Number
4903-CF9-02-08-DS-ND
Manufacturer
Manufacturer Product Number
CF9-02-08
Description
TPE 8C/24AWG CTRL CBL 300V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Blue 24 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Ratings
-
Features
Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1137,25000 Kč137,25 Kč
5122,55400 Kč612,77 Kč
10116,68000 Kč1 166,80 Kč
25109,30840 Kč2 732,71 Kč
50103,99540 Kč5 199,77 Kč
10098,90130 Kč9 890,13 Kč
25092,48528 Kč23 121,32 Kč
50087,85892 Kč43 929,46 Kč
1 00083,41799 Kč83 417,99 Kč
Manufacturers Standard Package
Unit Price without VAT:137,25000 Kč
Unit Price with VAT:166,07250 Kč