
CF891-15-02 | |
|---|---|
DigiKey Part Number | 4903-CF891-15-02-ND 4903-CF891-15-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-15-02 |
Description | IGUPUR 2C/16AWG CTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 5 | 73,95400 Kč | 369,77 Kč |
| 10 | 70,42700 Kč | 704,27 Kč |
| 25 | 65,99240 Kč | 1 649,81 Kč |
| 50 | 62,79660 Kč | 3 139,83 Kč |
| 100 | 59,73930 Kč | 5 973,93 Kč |
| 250 | 55,88828 Kč | 13 972,07 Kč |
| 500 | 53,11192 Kč | 26 555,96 Kč |
| 1 000 | 50,44770 Kč | 50 447,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,51707 Kč | 35 517,07 Kč |
| 2 000 | 33,72647 Kč | 67 452,94 Kč |
| 3 000 | 32,71229 Kč | 98 136,87 Kč |
| 5 000 | 31,49700 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |



