
CF891-15-02 | |
|---|---|
DigiKey Part Number | 4903-CF891-15-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-15-02 |
Description | IGUPUR 2C/16AWG CTRL 600V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 5 | 74,13800 Kč | 370,69 Kč |
| 10 | 70,60200 Kč | 706,02 Kč |
| 25 | 66,15600 Kč | 1 653,90 Kč |
| 50 | 62,95220 Kč | 3 147,61 Kč |
| 100 | 59,88730 Kč | 5 988,73 Kč |
| 250 | 56,02668 Kč | 14 006,67 Kč |
| 500 | 53,24344 Kč | 26 621,72 Kč |
| 1 000 | 50,57263 Kč | 50 572,63 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |








