
CF891-07-25 | |
---|---|
DigiKey Part Number | 4903-CF891-07-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-25 |
Description | IGUPUR 25C/18AWGCTRL 600V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 242,46000 Kč | 242,46 Kč |
2 | 230,90000 Kč | 461,80 Kč |
3 | 224,41000 Kč | 673,23 Kč |
5 | 216,42400 Kč | 1 082,12 Kč |
7 | 211,30571 Kč | 1 479,14 Kč |
10 | 205,98800 Kč | 2 059,88 Kč |
25 | 192,89400 Kč | 4 822,35 Kč |
50 | 183,45820 Kč | 9 172,91 Kč |
100 | 174,40540 Kč | 17 440,54 Kč |
Unit Price without VAT: | 242,46000 Kč |
---|---|
Unit Price with VAT: | 293,37660 Kč |