
62914 | |
|---|---|
DigiKey Part Number | 4862-62914-ND 4862-62914-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62914 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.685" (17.40mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,64000 Kč | 181,64 Kč |
| 2 | 173,09500 Kč | 346,19 Kč |
| 3 | 168,23667 Kč | 504,71 Kč |
| 5 | 162,26600 Kč | 811,33 Kč |
| 7 | 158,45714 Kč | 1 109,20 Kč |
| 10 | 154,47500 Kč | 1 544,75 Kč |
| 25 | 144,67680 Kč | 3 616,92 Kč |
| 50 | 137,62380 Kč | 6 881,19 Kč |
| 100 | 130,86030 Kč | 13 086,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,96374 Kč | 42 981,87 Kč |
| Unit Price without VAT: | 181,64000 Kč |
|---|---|
| Unit Price with VAT: | 219,78440 Kč |


