
CF891-05-25 | |
|---|---|
DigiKey Part Number | 4903-CF891-05-25-ND 4903-CF891-05-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-05-25 |
Description | IGUPUR 25C/20AWG CTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 5 | 228,12200 Kč | 1 140,61 Kč |
| 10 | 217,11900 Kč | 2 171,19 Kč |
| 25 | 203,31120 Kč | 5 082,78 Kč |
| 50 | 193,36220 Kč | 9 668,11 Kč |
| 100 | 183,81650 Kč | 18 381,65 Kč |
| 250 | 171,78968 Kč | 42 947,42 Kč |
| 500 | 163,11582 Kč | 81 557,91 Kč |
| 1 000 | 154,78676 Kč | 154 786,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 116,58930 Kč | 116 589,30 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |


