
CF240-03-24 | |
|---|---|
DigiKey Part Number | 4903-CF240-03-24-ND 4903-CF240-03-24-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-03-24 |
Description | PVC300V 24C/22AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24 Conductor Multi-Conductor Cable Gray 22 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 5 | 197,08800 Kč | 985,44 Kč |
| 10 | 187,61700 Kč | 1 876,17 Kč |
| 25 | 175,68600 Kč | 4 392,15 Kč |
| 50 | 167,10200 Kč | 8 355,10 Kč |
| 100 | 158,87090 Kč | 15 887,09 Kč |
| 250 | 148,49700 Kč | 37 124,25 Kč |
| 500 | 141,01626 Kč | 70 508,13 Kč |
| 1 000 | 133,83285 Kč | 133 832,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,17823 Kč | 101 178,23 Kč |
| 2 000 | 97,11575 Kč | 194 231,50 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |


