CF890-XX-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-07-05

DigiKey Part Number
4903-CF890-07-05-DS-ND
Manufacturer
Manufacturer Product Number
CF890-07-05
Description
IGUPUR 5C/18AWG CTRL 600V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 20940
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
249,57500 Kč99,15 Kč
348,18667 Kč144,56 Kč
546,49200 Kč232,46 Kč
745,41000 Kč317,87 Kč
1044,28500 Kč442,85 Kč
2541,50160 Kč1 037,54 Kč
5039,50620 Kč1 975,31 Kč
10037,59190 Kč3 759,19 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč