CF890-XX-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-07-04

DigiKey Part Number
4903-CF890-07-04-DS-ND
Manufacturer
Manufacturer Product Number
CF890-07-04
Description
IGUPUR 4C/18AWG CTRL 600V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 20940
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
144,99000 Kč44,99 Kč
242,80500 Kč85,61 Kč
341,59000 Kč124,77 Kč
540,16000 Kč200,80 Kč
739,22000 Kč274,54 Kč
1038,24400 Kč382,44 Kč
2535,85240 Kč896,31 Kč
5034,12380 Kč1 706,19 Kč
10032,47400 Kč3 247,40 Kč
Manufacturers Standard Package
Unit Price without VAT:44,99000 Kč
Unit Price with VAT:54,43790 Kč