
CF890-07-02 | |
|---|---|
DigiKey Part Number | 4903-CF890-07-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-02 |
Description | IGUPUR 2C/18AWG CTRL 600V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 Kč | 33,33 Kč |
| 2 | 31,66000 Kč | 63,32 Kč |
| 3 | 30,83000 Kč | 92,49 Kč |
| 5 | 29,74600 Kč | 148,73 Kč |
| 7 | 29,04286 Kč | 203,30 Kč |
| 10 | 28,30800 Kč | 283,08 Kč |
| 25 | 26,54560 Kč | 663,64 Kč |
| 50 | 25,27520 Kč | 1 263,76 Kč |
| 100 | 24,05450 Kč | 2 405,45 Kč |
| Unit Price without VAT: | 33,33000 Kč |
|---|---|
| Unit Price with VAT: | 40,32930 Kč |



