New at DigiKey
Image for CF890-05-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-05-04

DigiKey Part Number
4903-CF890-05-04-ND
4903-CF890-05-04-DS-ND
Manufacturer
Manufacturer Product Number
CF890-05-04
Description
IGUPUR 4C/20AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 509
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
538,63600 Kč193,18 Kč
1036,80900 Kč368,09 Kč
2534,49560 Kč862,39 Kč
5032,84080 Kč1 642,04 Kč
10031,25130 Kč3 125,13 Kč
25029,25104 Kč7 312,76 Kč
50027,81018 Kč13 905,09 Kč
1 00026,42808 Kč26 428,08 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00017,18329 Kč17 183,29 Kč
2 00016,32637 Kč32 652,74 Kč
3 00015,84103 Kč47 523,09 Kč
5 00015,24593 Kč76 229,65 Kč
7 00014,86367 Kč104 045,69 Kč
10 00014,46638 Kč144 663,80 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč