
CF77-UL-03-04-INI | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-03-04-INI-ND 4903-CF77-UL-03-04-INI-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-03-04-INI |
Description | PUR 4C/22AWG CONTROL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 5 | 70,63800 Kč | 353,19 Kč |
| 10 | 67,27800 Kč | 672,78 Kč |
| 25 | 63,04440 Kč | 1 576,11 Kč |
| 50 | 59,99540 Kč | 2 999,77 Kč |
| 100 | 57,07470 Kč | 5 707,47 Kč |
| 250 | 53,39708 Kč | 13 349,27 Kč |
| 500 | 50,74628 Kč | 25 373,14 Kč |
| 1 000 | 48,20301 Kč | 48 203,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,41446 Kč | 34 414,46 Kč |
| 2 000 | 32,68024 Kč | 65 360,48 Kč |
| 3 000 | 31,69809 Kč | 95 094,27 Kč |
| 5 000 | 30,49338 Kč | 152 466,90 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |


