
CF890-05-04 | |
|---|---|
DigiKey Part Number | 4903-CF890-05-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-04 |
Description | IGUPUR 4C/20AWG CTRL 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 5 | 38,63600 Kč | 193,18 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 34,49560 Kč | 862,39 Kč |
| 50 | 32,84080 Kč | 1 642,04 Kč |
| 100 | 31,25130 Kč | 3 125,13 Kč |
| 250 | 29,25104 Kč | 7 312,76 Kč |
| 500 | 27,81018 Kč | 13 905,09 Kč |
| 1 000 | 26,42808 Kč | 26 428,08 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


