
CF880-05-18 | |
|---|---|
DigiKey Part Number | 4903-CF880-05-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-05-18 |
Description | PVC 18C/20AWG CONTROL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,67000 Kč | 117,67 Kč |
| 5 | 105,08200 Kč | 525,41 Kč |
| 10 | 100,07200 Kč | 1 000,72 Kč |
| 25 | 93,74840 Kč | 2 343,71 Kč |
| 50 | 89,20140 Kč | 4 460,07 Kč |
| 100 | 84,83990 Kč | 8 483,99 Kč |
| 250 | 79,34588 Kč | 19 836,47 Kč |
| 500 | 75,38552 Kč | 37 692,76 Kč |
| 1 000 | 71,58431 Kč | 71 584,31 Kč |
| Unit Price without VAT: | 117,67000 Kč |
|---|---|
| Unit Price with VAT: | 142,38070 Kč |


