
CF78-UL-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-15-04-ND 4903-CF78-UL-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-15-04 |
Description | PUR4C/16AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 109,41050 Kč | 109 410,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,97304 Kč | 81 973,04 Kč |
| Unit Price without VAT: | 81,97304 Kč |
|---|---|
| Unit Price with VAT: | 99,18738 Kč |






