
CF78-UL-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-07-18 |
Description | PUR18C/18AWG O/S CTRL 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.610" (15.49mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21223 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,43000 Kč | 385,43 Kč |
| 5 | 344,04200 Kč | 1 720,21 Kč |
| 10 | 327,41200 Kč | 3 274,12 Kč |
| 25 | 306,48800 Kč | 7 662,20 Kč |
| 50 | 291,41620 Kč | 14 570,81 Kč |
| 100 | 276,95060 Kč | 27 695,06 Kč |
| 250 | 258,72472 Kč | 64 681,18 Kč |
| 500 | 245,57520 Kč | 122 787,60 Kč |
| Unit Price without VAT: | 385,43000 Kč |
|---|---|
| Unit Price with VAT: | 466,37030 Kč |



