17 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3101E20-29P

DigiKey Part Number
339-MS3101E20-29P-ND
Manufacturer
Manufacturer Product Number
MS3101E20-29P
Description
MIL-5015 MS/AC THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
17
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-29
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
0.656" (16.66mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1484,57000 Kč484,57 Kč
10411,82200 Kč4 118,22 Kč
25386,04000 Kč9 651,00 Kč
50367,61300 Kč18 380,65 Kč
100350,07830 Kč35 007,83 Kč
250328,18212 Kč82 045,53 Kč
500312,53988 Kč156 269,94 Kč
Manufacturers Standard Package
Unit Price without VAT:484,57000 Kč
Unit Price with VAT:586,32970 Kč