
CF310-UL-60-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-60-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-60-01 |
Description | TPE1C/10AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up, Shielded Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,45000 Kč | 165,45 Kč |
| 5 | 147,68600 Kč | 738,43 Kč |
| 10 | 140,61400 Kč | 1 406,14 Kč |
| 25 | 131,69720 Kč | 3 292,43 Kč |
| 50 | 125,28540 Kč | 6 264,27 Kč |
| 100 | 119,13460 Kč | 11 913,46 Kč |
| Unit Price without VAT: | 165,45000 Kč |
|---|---|
| Unit Price with VAT: | 200,19450 Kč |




