
CF31-60-04 | |
|---|---|
DigiKey Part Number | 4903-CF31-60-04-ND 4903-CF31-60-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF31-60-04 |
Description | PVC4C/10AWG MOTOR/VFD 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,92000 Kč | 435,92 Kč |
| 5 | 388,92400 Kč | 1 944,62 Kč |
| 10 | 370,11100 Kč | 3 701,11 Kč |
| 25 | 346,43360 Kč | 8 660,84 Kč |
| 50 | 329,36200 Kč | 16 468,10 Kč |
| 100 | 312,98990 Kč | 31 298,99 Kč |
| 250 | 292,35180 Kč | 73 087,95 Kč |
| 500 | 277,46296 Kč | 138 731,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 204,20555 Kč | 204 205,55 Kč |
| Unit Price without VAT: | 435,92000 Kč |
|---|---|
| Unit Price with VAT: | 527,46320 Kč |



