
CF31-25-04 | |
|---|---|
DigiKey Part Number | 4903-CF31-25-04-ND 4903-CF31-25-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF31-25-04 |
Description | PVC 14AWG-04C,VFD 1000V CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.450" (11.43mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -5°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 5 | 214,26400 Kč | 1 071,32 Kč |
| 10 | 203,93300 Kč | 2 039,33 Kč |
| 25 | 190,97280 Kč | 4 774,32 Kč |
| 50 | 181,63280 Kč | 9 081,64 Kč |
| 100 | 172,67500 Kč | 17 267,50 Kč |
| 250 | 161,38728 Kč | 40 346,82 Kč |
| 500 | 153,24508 Kč | 76 622,54 Kč |
| 1 000 | 145,42963 Kč | 145 429,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,29367 Kč | 110 293,67 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |


