
CF300-UL-500-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-500-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-500-01-D |
Description | TPE1C/1AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,20000 Kč | 505,20 Kč |
| 5 | 450,76400 Kč | 2 253,82 Kč |
| 10 | 428,91500 Kč | 4 289,15 Kč |
| 25 | 401,41520 Kč | 10 035,38 Kč |
| 50 | 381,59860 Kč | 19 079,93 Kč |
| 100 | 362,59050 Kč | 36 259,05 Kč |
| Unit Price without VAT: | 505,20000 Kč |
|---|---|
| Unit Price with VAT: | 611,29200 Kč |





