
CFPE-350-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-350-01-ND 4903-CFPE-350-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-350-01 |
Description | TPE 1C/2 AWG HOOK-UP 1000V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.492" (12.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 208,66763 Kč | 208 667,63 Kč |
| Unit Price without VAT: | 208,66763 Kč |
|---|---|
| Unit Price with VAT: | 252,48783 Kč |




