
CF300-UL-100-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-100-01-D-ND 4903-CF300-UL-100-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-100-01-D |
Description | TPE1C/8AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 5 | 124,05600 Kč | 620,28 Kč |
| 10 | 118,11400 Kč | 1 181,14 Kč |
| 25 | 110,64280 Kč | 2 766,07 Kč |
| 50 | 105,27140 Kč | 5 263,57 Kč |
| 100 | 100,11430 Kč | 10 011,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,76787 Kč | 59 767,87 Kč |
| 2 000 | 56,72967 Kč | 113 459,34 Kč |
| 3 000 | 55,11975 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |








