New at DigiKey
Image for CF310-UL-100-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF310-UL-100-01

DigiKey Part Number
4903-CF310-UL-100-01-ND
4903-CF310-UL-100-01-DS-ND
Manufacturer
Manufacturer Product Number
CF310-UL-100-01
Description
TPE1C/8AWG HK UP WIRE 1KV
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.50mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-50°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1191,50000 Kč191,50 Kč
5170,92400 Kč854,62 Kč
10162,71400 Kč1 627,14 Kč
25152,40360 Kč3 810,09 Kč
50144,97020 Kč7 248,51 Kč
100137,84350 Kč13 784,35 Kč
Spool
QuantityUnit PriceExt Price
1 00083,77929 Kč83 779,29 Kč
2 00079,49633 Kč158 992,66 Kč
Manufacturers Standard Package
Unit Price without VAT:191,50000 Kč
Unit Price with VAT:231,71500 Kč