CF270.UL.60.15.02.01.D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF270-UL-100-04-D

DigiKey Part Number
4903-CF270-UL-100-04-D-DS-ND
Manufacturer
Manufacturer Product Number
CF270-UL-100-04-D
Description
CABLE 4CON 8AWG ORNG SHLD FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 8 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.709" (18.01mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Orange
Ratings
UL Style 21223
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1670,23000 Kč670,23 Kč
5597,77800 Kč2 988,89 Kč
10568,72900 Kč5 687,29 Kč
25532,16080 Kč13 304,02 Kč
50505,80200 Kč25 290,10 Kč
100480,50200 Kč48 050,20 Kč
Manufacturers Standard Package
Unit Price without VAT:670,23000 Kč
Unit Price with VAT:810,97830 Kč