
CF240-03-04 | |
---|---|
DigiKey Part Number | 4903-CF240-03-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-03-04 |
Description | PVC300V 4C/22 AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Data | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,99000 Kč | 49,99 Kč |
2 | 47,70000 Kč | 95,40 Kč |
3 | 46,31333 Kč | 138,94 Kč |
5 | 44,70200 Kč | 223,51 Kč |
7 | 43,65429 Kč | 305,58 Kč |
10 | 42,57700 Kč | 425,77 Kč |
25 | 39,91880 Kč | 997,97 Kč |
50 | 37,99400 Kč | 1 899,70 Kč |
100 | 36,15460 Kč | 3 615,46 Kč |
Unit Price without VAT: | 49,99000 Kč |
---|---|
Unit Price with VAT: | 60,48790 Kč |