7 Conductor Multi-Conductor Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF240-01-07

DigiKey Part Number
4903-CF240-01-07-DS-ND
Manufacturer
Manufacturer Product Number
CF240-01-07
Description
PVC300V 7C/26 AWG DATA CBL FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style 2464
Features
Flame Retardant, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
586,47000 Kč432,35 Kč
1082,35400 Kč823,54 Kč
2577,16360 Kč1 929,09 Kč
5073,42580 Kč3 671,29 Kč
10069,84140 Kč6 984,14 Kč
25065,33064 Kč16 332,66 Kč
50062,07848 Kč31 039,24 Kč
1 00058,95734 Kč58 957,34 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč