



5004C SL005 | |
|---|---|
DigiKey Part Number | A5004C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5004C SL005 |
Description | CABLE 4COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 396,68000 Kč | 10 396,68 Kč |
| 2 | 9 884,88000 Kč | 19 769,76 Kč |
| 3 | 9 595,13000 Kč | 28 785,39 Kč |
| 5 | 9 239,98800 Kč | 46 199,94 Kč |
| 7 | 9 011,90000 Kč | 63 083,30 Kč |
| 10 | 8 774,95200 Kč | 87 749,52 Kč |
| Unit Price without VAT: | 10 396,68000 Kč |
|---|---|
| Unit Price with VAT: | 12 579,98280 Kč |






