4 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5004C SL002

DigiKey Part Number
5004CSL002-500-ND
Manufacturer
Manufacturer Product Number
5004C SL002
Description
CABLE 4COND 22AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.189" (4.80mm)
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2464
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50055,39972 Kč27 699,86 Kč
Manufacturers Standard Package
Unit Price without VAT:55,39972 Kč
Unit Price with VAT:67,03366 Kč
Alternate Length
CABLE 4COND 22AWG SLATE 100'
In-Stock: 24
Unit Price: 10 396,68000 Kč
CABLE 4COND 22AWG SLATE 1000'
In-Stock: 1000
Unit Price: 39,57206 Kč
CBL 4COND 22AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 105,96200 Kč