
CF240-01-04 | |
|---|---|
DigiKey Part Number | 4903-CF240-01-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-01-04 |
Description | PVC300V 4C/26 AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,78000 Kč | 79,78 Kč |
| 5 | 71,31800 Kč | 356,59 Kč |
| 10 | 67,92800 Kč | 679,28 Kč |
| 25 | 63,65520 Kč | 1 591,38 Kč |
| 50 | 60,58200 Kč | 3 029,10 Kč |
| 100 | 57,63280 Kč | 5 763,28 Kč |
| 250 | 53,91832 Kč | 13 479,58 Kč |
| 500 | 51,24160 Kč | 25 620,80 Kč |
| 1 000 | 48,67286 Kč | 48 672,86 Kč |
| Unit Price without VAT: | 79,78000 Kč |
|---|---|
| Unit Price with VAT: | 96,53380 Kč |


