
CF211-05-04-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-04-02-ND 4903-CF211-05-04-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-04-02 |
Description | PVC300V 4PR/20AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 5 | 238,41200 Kč | 1 192,06 Kč |
| 10 | 226,92500 Kč | 2 269,25 Kč |
| 25 | 212,47440 Kč | 5 311,86 Kč |
| 50 | 202,07220 Kč | 10 103,61 Kč |
| 100 | 192,09180 Kč | 19 209,18 Kč |
| 250 | 179,51612 Kč | 44 879,03 Kč |
| 500 | 170,44496 Kč | 85 222,48 Kč |
| 1 000 | 161,73584 Kč | 161 735,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 123,10917 Kč | 123 109,17 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |


