
CF211-05-03-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-03-02-ND 4903-CF211-05-03-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-03-02 |
Description | PVC300V 3PR/20AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 5 | 177,89600 Kč | 889,48 Kč |
| 10 | 169,32800 Kč | 1 693,28 Kč |
| 25 | 158,59360 Kč | 3 964,84 Kč |
| 50 | 150,84960 Kč | 7 542,48 Kč |
| 100 | 143,42470 Kč | 14 342,47 Kč |
| 250 | 134,07392 Kč | 33 518,48 Kč |
| 500 | 127,32978 Kč | 63 664,89 Kč |
| 1 000 | 120,85588 Kč | 120 855,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,97467 Kč | 90 974,67 Kč |
| 2 000 | 86,61675 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |




