
CF211-03-08-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-03-08-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-03-08-02 |
Description | PVC300V 8PR/22AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,69000 Kč | 394,69 Kč |
| 5 | 352,20800 Kč | 1 761,04 Kč |
| 10 | 335,20000 Kč | 3 352,00 Kč |
| 25 | 313,77120 Kč | 7 844,28 Kč |
| 50 | 298,33320 Kč | 14 916,66 Kč |
| 100 | 283,52460 Kč | 28 352,46 Kč |
| 250 | 264,85868 Kč | 66 214,67 Kč |
| 500 | 251,39300 Kč | 125 696,50 Kč |
| Unit Price without VAT: | 394,69000 Kč |
|---|---|
| Unit Price with VAT: | 477,57490 Kč |



