
CF2-01-18 | |
|---|---|
DigiKey Part Number | 4903-CF2-01-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF2-01-18 |
Description | PUR18C/26AWG CTRL 300V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20317 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 5 | 298,76000 Kč | 1 493,80 Kč |
| 10 | 284,33400 Kč | 2 843,34 Kč |
| 25 | 266,19600 Kč | 6 654,90 Kč |
| 50 | 253,12240 Kč | 12 656,12 Kč |
| 100 | 240,58460 Kč | 24 058,46 Kč |
| 250 | 224,78192 Kč | 56 195,48 Kč |
| 500 | 213,38420 Kč | 106 692,10 Kč |
| 1 000 | 204,94048 Kč | 204 940,48 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |







