
CF2-01-12 | |
|---|---|
DigiKey Part Number | 4903-CF2-01-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF2-01-12 |
Description | PUR12C/26AWG CTRL 300V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20317 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 5 | 237,44600 Kč | 1 187,23 Kč |
| 10 | 226,02200 Kč | 2 260,22 Kč |
| 25 | 211,63480 Kč | 5 290,87 Kč |
| 50 | 201,27420 Kč | 10 063,71 Kč |
| 100 | 191,33380 Kč | 19 133,38 Kč |
| 250 | 178,80720 Kč | 44 701,80 Kč |
| 500 | 169,77344 Kč | 84 886,72 Kč |
| 1 000 | 161,09855 Kč | 161 098,55 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |


