12 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652612 SL005

DigiKey Part Number
652612SL005-100-ND
Manufacturer
Manufacturer Product Number
652612 SL005
Description
CABLE 12COND 26AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.348" (8.84mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10098,92790 Kč9 892,79 Kč
20094,03955 Kč18 807,91 Kč
30091,54847 Kč27 464,54 Kč
Manufacturers Standard Package
Unit Price without VAT:98,92790 Kč
Unit Price with VAT:119,70276 Kč
Alternate Length
CABLE 12COND 26AWG SLATE 10'
In-Stock: 9
Unit Price: 790,78000 Kč
CABLE 12COND 26AWG SLATE
In-Stock: 0
Unit Price: 45,66834 Kč
CABLE 12COND 26AWG SLATE
In-Stock: 0
Unit Price: 64,06028 Kč
CABLE 12COND 26AWG SLATE
In-Stock: 0
Unit Price: 107,88560 Kč