
CF2-01-04 | |
|---|---|
DigiKey Part Number | 4903-CF2-01-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF2-01-04 |
Description | PUR4C/26AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20317 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,30000 Kč | 158,30 Kč |
| 5 | 141,33000 Kč | 706,65 Kč |
| 10 | 134,53100 Kč | 1 345,31 Kč |
| 25 | 126,02200 Kč | 3 150,55 Kč |
| 50 | 119,88400 Kč | 5 994,20 Kč |
| 100 | 114,00260 Kč | 11 400,26 Kč |
| 250 | 106,59300 Kč | 26 648,25 Kč |
| 500 | 101,24966 Kč | 50 624,83 Kč |
| 1 000 | 96,12019 Kč | 96 120,19 Kč |
| Unit Price without VAT: | 158,30000 Kč |
|---|---|
| Unit Price with VAT: | 191,54300 Kč |


