New at DigiKey
Image for CF140-07-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF140-07-03

DigiKey Part Number
4903-CF140-07-03-ND
4903-CF140-07-03-DS-ND
Manufacturer
Manufacturer Product Number
CF140-07-03
Description
PVC3C/18AWG CTRL 300V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
568,28600 Kč341,43 Kč
1065,03100 Kč650,31 Kč
2560,94440 Kč1 523,61 Kč
5057,99640 Kč2 899,82 Kč
10055,17640 Kč5 517,64 Kč
25051,62232 Kč12 905,58 Kč
50049,06056 Kč24 530,28 Kč
1 00046,60296 Kč46 602,96 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00032,47803 Kč32 478,03 Kč
2 00030,84291 Kč61 685,82 Kč
3 00029,91690 Kč89 750,70 Kč
5 00028,78120 Kč143 906,00 Kč
7 00028,60978 Kč200 268,46 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč