
79110 SL005 | |
|---|---|
DigiKey Part Number | 79110SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79110 SL005 |
Description | CABLE 3CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.247" (6.27mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 518,64000 Kč | 28 518,64 Kč |
| 2 | 27 095,92500 Kč | 54 191,85 Kč |
| 3 | 26 290,19667 Kč | 78 870,59 Kč |
| 5 | 25 302,25400 Kč | 126 511,27 Kč |
| 7 | 24 667,58000 Kč | 172 673,06 Kč |
| 10 | 24 008,18900 Kč | 240 081,89 Kč |
| Unit Price without VAT: | 28 518,64000 Kč |
|---|---|
| Unit Price with VAT: | 34 507,55440 Kč |




