
CF130-05-12 | |
|---|---|
DigiKey Part Number | 4903-CF130-05-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-05-12 |
Description | PVC12C/20AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20200 | |
Features | Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,22000 Kč | 57,22 Kč |
| 2 | 54,51000 Kč | 109,02 Kč |
| 3 | 52,98667 Kč | 158,96 Kč |
| 5 | 51,10000 Kč | 255,50 Kč |
| 7 | 49,90429 Kč | 349,33 Kč |
| 10 | 48,68600 Kč | 486,86 Kč |
| 25 | 45,62320 Kč | 1 140,58 Kč |
| 50 | 43,42220 Kč | 2 171,11 Kč |
| 100 | 41,31660 Kč | 4 131,66 Kč |
| Unit Price without VAT: | 57,22000 Kč |
|---|---|
| Unit Price with VAT: | 69,23620 Kč |


