CF130-07-03-UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130-03-05

DigiKey Part Number
4903-CF130-03-05-DS-ND
Manufacturer
Manufacturer Product Number
CF130-03-05
Description
PVC5C/22AWG CTRL 300V FLEX FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style 20200
Features
Flame Retardant, Rip Cord
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
152,20000 Kč52,20 Kč
546,77400 Kč233,87 Kč
1044,54200 Kč445,42 Kč
2541,73800 Kč1 043,45 Kč
5039,72980 Kč1 986,49 Kč
10037,80370 Kč3 780,37 Kč
25035,38084 Kč8 845,21 Kč
50033,63370 Kč16 816,85 Kč
1 00031,95790 Kč31 957,90 Kč
Manufacturers Standard Package
Unit Price without VAT:52,20000 Kč
Unit Price with VAT:63,16200 Kč