Image for CF10-05-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF10-05-07

DigiKey Part Number
4903-CF10-05-07-ND
4903-CF10-05-07-DS-ND
Manufacturer
Manufacturer Product Number
CF10-05-07
Description
TPE7C/20AWG CTRL 1KV FLEX FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Blue 20 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-55°C ~ 100°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1202,42000 Kč202,42 Kč
5180,75000 Kč903,75 Kč
10172,07900 Kč1 720,79 Kč
25161,16400 Kč4 029,10 Kč
50153,29380 Kč7 664,69 Kč
100145,75130 Kč14 575,13 Kč
250136,24428 Kč34 061,07 Kč
500129,38968 Kč64 694,84 Kč
1 000122,80890 Kč122 808,90 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00092,51089 Kč92 510,89 Kč
2 00088,19160 Kč176 383,20 Kč
Unit Price without VAT:202,42000 Kč
Unit Price with VAT:244,92820 Kč