
CF10-05-07 | |
|---|---|
DigiKey Part Number | 4903-CF10-05-07-ND 4903-CF10-05-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-05-07 |
Description | TPE7C/20AWG CTRL 1KV FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Blue 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 5 | 180,75000 Kč | 903,75 Kč |
| 10 | 172,07900 Kč | 1 720,79 Kč |
| 25 | 161,16400 Kč | 4 029,10 Kč |
| 50 | 153,29380 Kč | 7 664,69 Kč |
| 100 | 145,75130 Kč | 14 575,13 Kč |
| 250 | 136,24428 Kč | 34 061,07 Kč |
| 500 | 129,38968 Kč | 64 694,84 Kč |
| 1 000 | 122,80890 Kč | 122 808,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,51089 Kč | 92 510,89 Kč |
| 2 000 | 88,19160 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |



