
EB_NN02-224-CR80-2400 | |
|---|---|
DigiKey Part Number | 2115-EB_NN02-224-CR80-2400-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN02-224-CR80-2400 |
Description | EB_RUN MXTEND 1P CR80 2,4 GHZ |
Customer Reference | |
Detailed Description | FR01-S4-224 RUN mXTEND™ Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FR01-S4-224 | |
Note | - | |
Base Product Number |


