
EB_NN02-224-1B-2RJ-1P | |
|---|---|
DigiKey Part Number | 2115-EB_NN02-224-1B-2RJ-1P-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN02-224-1B-2RJ-1P |
Description | RUN MXTENDTM 1 PORT JUNIOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NN02-224 RUN mXTEND™ Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NN02-224 | |
Note | - | |
RF Type | - | |
RF Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 875,54000 Kč | 1 875,54 Kč |
| 10 | 1 574,85000 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 1 875,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 269,40340 Kč |


