
VSP001 | |
|---|---|
DigiKey Part Number | 2330-VSP001-ND |
Manufacturer | |
Manufacturer Product Number | VSP001 |
Description | VIBRATION ACCELEROMETER, 1 AXIS, |
Customer Reference | |
Detailed Description | Acceleration Sensor Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Acceleration | |
Sensing Range | 2Hz ~ 10kHz | |
Sensitivity | 100mV/g | |
Output Type | - | |
Power - Rated | 10V, 500µA / 12V, 8mA | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 594,91000 Kč | 6 594,91 Kč |
| Unit Price without VAT: | 6 594,91000 Kč |
|---|---|
| Unit Price with VAT: | 7 979,84110 Kč |


