
SM8601 | |
|---|---|
DigiKey Part Number | 2330-SM8601-ND |
Manufacturer | |
Manufacturer Product Number | SM8601 |
Description | MAGNETIC-INDUCTIVE FLOW METER, 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.03 ~ 6.6 GPM Female, 1" (25.4mm) NPT Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.03 ~ 6.6 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Female, 1" (25.4mm) NPT | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 939,87000 Kč | 20 939,87 Kč |
| Unit Price without VAT: | 20 939,87000 Kč |
|---|---|
| Unit Price with VAT: | 25 337,24270 Kč |


