SBN257
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBN257

DigiKey Part Number
2330-SBN257-ND
Manufacturer
Manufacturer Product Number
SBN257
Description
FLOW METER,1-50GPM,1/2" NPT INLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 15 cm/s Female, 1.5" (3.81mm) NPT Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
15 cm/s
Flow Sensor Type
Liquid
Voltage - Input
18V ~ 30V
Port Size
Female, 1.5" (3.81mm) NPT
Switch Function/Rating
Logic
Material - Body
Steel
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 147,06000 Kč11 147,06 Kč
Manufacturers Standard Package
Unit Price without VAT:11 147,06000 Kč
Unit Price with VAT:13 487,94260 Kč