Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Vacuum Male - M18 x 1.5 16 b Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQS816

DigiKey Part Number
2330-PQS816-ND
Manufacturer
Manufacturer Product Number
PQS816
Description
PNEUMATIC SENSOR -1 TO 1 BAR G1/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Vacuum Male - M18 x 1.5 16 b Module
Datasheet
 Datasheet
EDA/CAD Models
PQS816 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
ifm efector, inc.
Voltage - Supply
18V ~ 30V
Packaging
Box
Port Size
Male - M18 x 1.5
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
PC Polished
Pressure Type
Vacuum
Termination Style
Connector
Operating Pressure
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Maximum Pressure
290.08PSI (2000kPa)
Output Type
NPN/PNP
Operating Temperature
0°C ~ 60°C
Output
16 b
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 571,48000 Kč2 571,48 Kč
52 394,79600 Kč11 973,98 Kč
102 328,93400 Kč23 289,34 Kč
252 250,10840 Kč56 252,71 Kč
502 196,13840 Kč109 806,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 571,48000 Kč
Unit Price with VAT:3 111,49080 Kč